T4061320004-003

Heilind Number:AMPT4061320004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4061320004-003
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 1.5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320004-003
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320004-003

Detailed Description

Easily connect and extend your M8 sensor cables with this convenient 1.5-meter length cable assembly. Featuring a female M8 connector on one end and a pigtail on the other, it's perfect for a variety of applications. With four positions and a durable polyurethane jacket, this cable ensures reliable performance in industrial settings. The shielded design provides added protection against interference, making it ideal for demanding environments. Rest assured of its quality and compliance with RoHS standards. Upgrade your wire management setup with this essential component.