T4061320004-004

Heilind Number:AMPT4061320004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4061320004-004
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 3M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320004-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320004-004

Detailed Description

Stay connected with ease using this M8 Cable with a durable Polyurethane (PUR) jacket, ensuring reliable performance even in demanding environments. With a length of 3 meters, this cable offers flexibility for various setups. Featuring a 4-position Female M8 connector on one end and a Pigtail on the other, it provides seamless connectivity for your devices. Shielded for enhanced signal integrity, this cable is ideal for sensor applications. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Elevate your connectivity experience with this high-quality cable assembly.