| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4061320004-005 |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Connector End 1 Gender: | Receptacle |
| SKU: | AMPT4061320004-005 |
T4061320004-005
| Heilind Number: | AMPT4061320004-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4061320004-005 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your M8 device with this 5-meter long sensor cable assembly. Featuring a female M8 connector on one end and a pigtail on the other, it offers seamless connectivity for your applications. With four positions, it's perfect for transmitting data efficiently. The cable is shielded and crafted from durable polyurethane, ensuring reliable performance in various environments. Rest assured, it complies with RoHS standards, making it a sustainable choice for your wire management needs.

