T4061320004-006

Heilind Number:AMPT4061320004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4061320004-006
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 7M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320004-006
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320004-006

Detailed Description

Enhance your wire management with this high-quality M8 Cable Assembly, featuring a durable Polyurethane (PUR) jacket for optimal protection. With a generous length of 7 meters, it offers ample flexibility for various applications. The 4-position connector end ensures secure and reliable connectivity, while the shielded design guarantees interference-free transmission. Perfect for sensor cable assemblies and other industrial uses, this assembly is RoHS compliant, meeting stringent environmental standards. Upgrade your setup with this essential component for seamless performance.