T4061320004-007

Heilind Number:AMPT4061320004-007
Manufacturer:TE Connectivity
Manufacturer Number:T4061320004-007
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

M8 CABLE ST FEMALE 10M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061320004-007
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061320004-007

Detailed Description

Enhance connectivity with this M8 Cable featuring a female receptacle at one end and a convenient pigtail at the other. With a generous 10-meter length, it offers ample reach for various applications. The 4-position design ensures reliable signal transmission, while the Polyurethane (PUR) jacket provides durability and flexibility. Shielded for optimal performance, this cable is RoHS compliant, making it a sustainable choice for your wire management needs. Ideal for sensor applications, it's a reliable solution for maintaining seamless connections in any setting.