T4061410004-002

Heilind Number:AMPT4061410004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4061410004-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 1.0M 4POS PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061410004-002
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061410004-002

Detailed Description

Enhance connectivity with this M8 Cable RA Female boasting a generous 1.0 meter length, perfect for extending reach in various setups. Featuring a durable PVC jacket, it ensures longevity and resilience in demanding environments. With 4 positions, it offers versatile connectivity options. The shielded design guarantees optimal signal integrity, while the pigtail connector end allows for easy installation. Compliant with RoHS standards, it's a sustainable choice for your connectivity needs. Ideal for sensor applications, it's a reliable solution for efficient wire management.