T4061410004-005

Heilind Number:AMPT4061410004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061410004-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 5M 4POS PVC CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061410004-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061410004-005

Detailed Description

Upgrade your cable connectivity with this high-performance M8 CABLE RA FEMALE 5M, offering a seamless 4POS PVC connection for your electronic devices. With an overall length of 5000mm, this durable cable ensures flexibility and reliability in any setup. The M8 connector end guarantees a secure fit, while the pigtail end simplifies installation. Crafted with shielded Polyvinyl Chloride (PVC) jacket material, it provides optimal protection against interference, making it ideal for sensitive applications. Rest assured, this cable is RoHS compliant, meeting the highest standards for environmental safety. Perfect for wire management, sensor cable assemblies, or any wiring task, it's a versatile solution for your connectivity needs. Upgrade your setup with this essential wire, cable, and assembly component.