T4061420003-001

Heilind Number:AMPT4061420003-001
Manufacturer:TE Connectivity
Manufacturer Number:T4061420003-001
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 0.5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420003-001
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420003-001

Detailed Description

Enhance your connectivity with this high-performance M8 Cable RA Female, featuring a 0.5m length for convenient installations. With 3 positions and a durable Polyurethane (PUR) jacket, it ensures reliable signal transmission in industrial environments. The shielded design offers protection against interference, while the Pigtail connector end provides versatile connectivity options. RoHS compliant, this cable assembly guarantees both quality and environmental responsibility, making it ideal for sensor applications. Elevate your wire management with this essential component.