T4061420003-002

Heilind Number:AMPT4061420003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4061420003-002
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 1.0M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420003-002
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420003-002

Detailed Description

Enhance your connectivity with this M8 Cable Assembly, featuring a Female connector on one end and a durable Pigtail on the other. With a generous overall length of 1000 mm, it offers flexibility for various applications. The 3-position design ensures efficient signal transmission, while the Polyurethane (PUR) jacket provides protection and durability. Shielded for added reliability, this assembly is perfect for sensor applications. Its Receptacle gender and high-quality construction guarantee optimal performance. Upgrade your wire management setup with this essential component.