T4061420003-003

Heilind Number:AMPT4061420003-003
Manufacturer:TE Connectivity
Manufacturer Number:T4061420003-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 1.5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420003-003
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420003-003

Detailed Description

Enhance your connectivity with this high-performance M8 Cable RA Female, boasting a generous 1.5-meter length for added flexibility. Featuring a durable Polyurethane (PUR) jacket, this cable ensures longevity and reliability in various environments. With a convenient 3-position configuration, it offers seamless integration for your connectivity needs. The shielded design guarantees optimal signal transmission, while the M8 connector end and pigtail provide versatile connectivity options. Designed for efficiency and compliance with RoHS standards, this cable assembly is an essential component for your wire management and sensor connectivity requirements. Elevate your setup with this premium quality solution.