T4061420003-004

Heilind Number:AMPT4061420003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4061420003-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 3M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420003-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420003-004

Detailed Description

Enhance your connectivity with this high-performance M8 Cable RA Female 3M. Featuring a durable Polyurethane (PUR) jacket and a shielded design, it ensures reliable signal transmission over its 3-meter length. The M8 connector end guarantees a secure and efficient connection, while the pigtail end allows for versatile installation options. With three positions for optimal functionality, this cable assembly is RoHS compliant, meeting strict environmental standards. Perfect for sensor applications and other industrial uses, it offers the quality and durability you need for seamless operations. Elevate your wire management setup with this essential component.