T4061420003-005

Heilind Number:AMPT4061420003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061420003-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 5M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420003-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420003-005

Detailed Description

Easily connect your M8 device with this 5-meter Cable Assembly featuring a Female RA connector on one end and a Pigtail on the other. With three positions, it ensures seamless signal transmission, while the Polyurethane (PUR) jacket offers durability and flexibility. Shielding provides protection against interference, making it ideal for sensor applications. RoHS compliant for environmental responsibility, this assembly guarantees reliability in wire management for various industrial settings. Upgrade your connectivity with this high-quality solution.