T4061420003-006

Heilind Number:AMPT4061420003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4061420003-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 7M 3POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420003-006
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420003-006

Detailed Description

Easily connect and secure your M8 devices with our Female Cable Assembly. This high-quality 7-meter cable features a durable Polyurethane jacket, ensuring long-lasting performance in demanding environments. With a 3-position configuration and shielded design, it provides reliable signal transmission while minimizing interference. The M8 connector on one end effortlessly attaches to compatible devices, while the pigtail on the other end offers versatile connectivity options. Rest assured of its compliance with RoHS standards, making it a sustainable choice for your wire management needs. Perfect for sensor applications and other industrial settings, this assembly guarantees efficient and secure cable connections.