| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4061420003-007 |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Connector End 1 Gender: | Receptacle |
| SKU: | AMPT4061420003-007 |
T4061420003-007
| Heilind Number: | AMPT4061420003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4061420003-007 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect and power your devices with this M8 Cable RA Female 10m. Featuring a 3-position pigtail end, it ensures seamless communication in any application. With a durable polyurethane jacket and shielded design, it guarantees reliable performance even in harsh environments. The M8 connector, designed for receptacle use, is RoHS compliant, meeting all relevant safety standards. Perfect for sensor applications, this cable assembly is a must-have for efficient wire management in any setup.

