T4061420004-001

Heilind Number:AMPT4061420004-001
Manufacturer:TE Connectivity
Manufacturer Number:T4061420004-001
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 0.5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420004-001
Overall Length:500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420004-001

Detailed Description

Easily connect and secure your devices with this M8 Cable featuring a Female Receptacle at one end and a Pigtail at the other, allowing for versatile installation options. Measuring 500mm in overall length, it provides ample reach for various setups. With 4 positions, it ensures reliable data and power transmission. Crafted with a durable Polyurethane jacket, this cable is built to withstand rugged industrial environments. The shielded design offers enhanced protection against interference, maintaining signal integrity. Certified for RoHS compliance, it meets strict environmental standards. Ideal for sensor applications and beyond, this cable assembly guarantees seamless connectivity and performance.