| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4061420004-002 |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Connector End 1 Gender: | Receptacle |
| SKU: | AMPT4061420004-002 |
T4061420004-002
| Heilind Number: | AMPT4061420004-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4061420004-002 |
| Datasheet: | Catalog Section |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our high-quality M8 Cable RA Female. Featuring a durable 1.0m Polyurethane (PUR) jacket, this shielded cable ensures reliable performance in industrial environments. With 4 positions, it's perfect for sensor applications. The M8 connector on one end and Pigtail on the other offer versatile integration options. RoHS compliant, it meets environmental standards without compromising on functionality. Elevate your wire management with this essential component.

