T4061420004-003

Heilind Number:AMPT4061420004-003
Manufacturer:TE Connectivity
Manufacturer Number:T4061420004-003
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 1.5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420004-003
Overall Length:1500 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420004-003

Detailed Description

Enhance connectivity with our M8 Cable RA Female 1.5m, boasting a durable construction perfect for industrial applications. Featuring four positions, this cable ensures reliable data transmission. The Polyurethane (PUR) jacket offers superior protection, while shielding maintains signal integrity. With an M8 connector on one end and a pigtail on the other, it facilitates seamless integration. Designed for convenience and compliance, this cable is RoHS-certified, guaranteeing eco-friendly practices. Elevate your wire management with this essential component, a staple in sensor assemblies and beyond.