T4061420004-004

Heilind Number:AMPT4061420004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4061420004-004
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 3M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420004-004
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420004-004

Detailed Description

Easily connect your devices with this M8 Cable RA Female, featuring a convenient 3-meter length for extended reach. With 4 positions, it ensures reliable signal transmission, while the durable polyurethane jacket offers protection and flexibility. Shielded for optimal performance, this cable is ideal for sensor applications. The M8 connector end seamlessly plugs into compatible devices, guaranteeing a secure connection. RoHS compliant, it meets strict environmental standards for peace of mind. Upgrade your wire management system with this high-quality and versatile cable assembly.