T4061420004-005

Heilind Number:AMPT4061420004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4061420004-005
Datasheet:Catalog Section
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 5M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420004-005
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420004-005

Detailed Description

Easily connect your devices with this high-quality 5-meter M8 Cable RA Female, featuring a durable Polyurethane (PUR) jacket for reliable performance. With 4 positions and shielded construction, it ensures seamless data transmission while meeting RoHS compliance standards. The pigtail connector end offers versatility for various applications, making it a must-have for efficient wire management in sensor systems. Trust in the precision and durability of this essential cable assembly for seamless connectivity in your setup.