T4061420004-006

Heilind Number:AMPT4061420004-006
Manufacturer:TE Connectivity
Manufacturer Number:T4061420004-006
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

M8 CABLE RA FEMALE 7M 4POS PUR CABLE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4061420004-006
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:Pigtail
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Connector End 1 Gender:Receptacle
SKU:AMPT4061420004-006

Detailed Description

Enhance your connectivity with this high-quality M8 Cable RA Female to Pigtail assembly. Measuring 7 meters in overall length, it provides ample reach for versatile applications. The 4-position configuration ensures reliable signal transmission, while the Polyurethane (PUR) jacket offers durability and flexibility. Shielded for optimal performance, this cable assembly features an M8 connector on one end and a Pigtail termination on the other. Designed for seamless integration, it is RoHS compliant, guaranteeing environmentally friendly construction. Perfect for sensor applications and wire management, this assembly is a must-have for maintaining efficient connectivity in various settings.