| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4061420004-007 |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | Pigtail |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Connector End 1 Gender: | Receptacle |
| SKU: | AMPT4061420004-007 |
T4061420004-007
| Heilind Number: | AMPT4061420004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4061420004-007 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
This M8 Cable RA Female features a durable 10-meter, 4-position Polyurethane (PUR) jacket, ideal for industrial sensor applications. The shielded design ensures optimal signal integrity, while the Pigtail connector end offers versatile connectivity options. With RoHS compliance, you can trust in its environmental friendliness. Perfect for wire management in demanding environments, this cable assembly guarantees reliable performance.

