| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062113003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062113003-001 |
T4062113003-001
| Heilind Number: | AMPT4062113003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062113003-001 |
| Datasheet: | 3D Model (STP) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3MS-0.5SH-M8-3FS-PVC Cable Assembly, meticulously engineered for optimal performance. Featuring a 500mm length and precision-crafted M8 connectors on both ends, this cable ensures secure and seamless data transmission. With a 3A amperage rating and 24 AWG wire size, it offers reliable power delivery. The PVC jacket and shielded design guarantee durability and signal integrity, while the brown, blue, and black wire colors simplify installation. Suitable for various applications, this RoHS-compliant assembly is a versatile solution for wire management in industrial settings.

