T4062113003-002

Heilind Number:AMPT4062113003-002
Manufacturer:TE Connectivity
Manufacturer Number:T4062113003-002
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-3MS-1.0SH-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062113003-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062113003-002

Detailed Description

Enhance your connectivity with our RPC-M8-3MS-1.0SH-M8-3FS-PVC cable assembly, meticulously designed for seamless performance. This shielded cable, featuring a 3A amperage and 24 AWG wire size, ensures reliable power and data transmission. With M8 connectors on both ends, each with three positions, it offers a secure and efficient link for your applications. The 1000mm cable length, along with a straight cable exit angle, provides flexibility in installation. Crafted with durable PVC jacket material in a sleek black finish, this assembly guarantees longevity and versatility. Operating at 60 VAC/60 VDC, it meets stringent quality standards, including RoHS compliance, for a sustainable choice. Elevate your wire management setup with this essential component, ideal for sensor applications and beyond.