T4062113003-004

Heilind Number:AMPT4062113003-004
Manufacturer:TE Connectivity
Manufacturer Number:T4062113003-004
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-3.0SH-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062113003-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062113003-004

Detailed Description

Enhance your sensor connections with this high-performance cable assembly, featuring a durable PVC jacket and shielded construction for optimal signal integrity. Measuring 3000mm in length with M8 connectors on both ends, it's designed for precision and reliability in industrial settings. With three positions and a 3A amperage, it ensures seamless power and data transmission. The 24 AWG wire, in brown, blue, and black color-coding, guarantees easy identification and secure connections. Operating at up to 60VAC/60VDC, it meets RoHS compliance standards, offering both performance and peace of mind. Suitable for a variety of applications, this cable assembly is a versatile solution for your wire management needs.