T4062113003-005

Heilind Number:AMPT4062113003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062113003-005
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-5.0SH-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062113003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062113003-005

Detailed Description

Enhance your sensor connections with our RPC-M8-3MS-5.0SH-M8-3FS-PVC cable assembly. Designed for high-performance applications, this shielded cable features M8 connectors on both ends, ensuring a secure and reliable connection. With a 5000mm overall length and 5mm cable diameter, it offers flexibility and durability for various setups. The three-position design, along with 24 AWG wire size, guarantees efficient signal transmission. Crafted with PVC jacket material in a sleek black finish, it not only provides excellent insulation but also adds a professional touch to your setup. Suitable for both AC and DC operations with a maximum voltage of 60V, this RoHS-compliant cable assembly meets industry standards for safety and environmental responsibility. Upgrade your wire management system with this essential component for seamless sensor connectivity.