T4062113003-006

Heilind Number:AMPT4062113003-006
Manufacturer:TE Connectivity
Manufacturer Number:T4062113003-006
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-7.0SH-M8-3FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062113003-006
Amperage:3 A
Overall Length:7000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062113003-006

Detailed Description

Enhance connectivity in your industrial setup with our RPC-M8-3MS-7.0SH-M8-3FS-PVC Sensor Cable Assembly. Designed for seamless integration, this 7-meter long cable features M8 connectors on both ends, each with 3 positions for secure attachment. The durable PVC jacket ensures longevity, while shielded construction guarantees reliable signal transmission. With a 3A amperage rating and 24 AWG wire size, it meets high-performance standards. The straight cable exit angle and black color offer versatility in installation, making it an essential component for your wire management needs. Trust in its RoHS compliance for environmentally conscious operations, and its 60VAC/60VDC operating voltage for optimal functionality. Elevate your connectivity solutions with this top-of-the-line cable assembly.