| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062113003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062113003-007 |
T4062113003-007
| Heilind Number: | AMPT4062113003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062113003-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M8-3MS-10.0SH-M8-3FS-PVC Cable Assembly. This meticulously crafted 10-meter cable features three positions, each shielded for optimal performance. The M8 connectors on both ends ensure a secure and reliable connection, with a straight cable exit angle for easy installation. Made with high-quality 24 AWG wire in brown, blue, and black colors, and encased in durable black PVC jacket, this assembly guarantees longevity and functionality. Operating at 60 VAC/60 VDC, it meets RoHS compliance standards, making it a sustainable choice for your industrial applications. Elevate your wire management with this essential component.

