| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062113004-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062113004-001 |
T4062113004-001
| Heilind Number: | AMPT4062113004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062113004-001 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance signal transmission with our high-quality Sensor Cable Assembly. Designed for seamless connectivity in industrial applications, this 500mm cable features M8 connectors on both ends, each with four gold-plated contacts. With a shielded construction and PVC jacket, it ensures reliable performance even in demanding environments. The 24 AWG wires, color-coded for easy identification, guarantee precise signal transfer. Operating at 30 VAC/30 VDC, this assembly is RoHS compliant, meeting the highest industry standards for safety and environmental regulations. Trust in its durability and efficiency for your connectivity needs.

