| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062113004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062113004-003 |
T4062113004-003
| Heilind Number: | AMPT4062113004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062113004-003 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with this meticulously crafted Sensor Cable Assembly. Designed for seamless integration, it features four 24 AWG wires in Brown, White, Blue, and Black, encased in a durable Polyvinyl Chloride (PVC) jacket. Shielded for optimal performance, this cable boasts M8 connectors on both ends, with a 1500mm overall length for versatile use. With a straight cable exit angle and 3A amperage, it guarantees reliable power transmission in any setting. RoHS compliant and rated for 30VAC/30VDC, it meets stringent industry standards for safety and environmental responsibility. Ideal for a range of applications, this cable assembly is a must-have for any professional setup.

