| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062113004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062113004-004 |
T4062113004-004
| Heilind Number: | AMPT4062113004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062113004-004 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-4MS-3.0SH-M8-4FS-PVC cable assembly, meticulously crafted for reliable performance. Featuring a durable PVC jacket and shielded design, it ensures optimal signal transmission in industrial settings. With 4 positions and 24 AWG wire size, this 3-meter cable is perfect for sensor applications. The M8 connectors, one plug, and one receptacle, guarantee a secure fit. Operating at 30 VAC/30 VDC and fully RoHS compliant, it meets international standards for safety and environmental responsibility. Streamline your wire management with this essential component.

