T4062113004-005

Heilind Number:AMPT4062113004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062113004-005
Datasheet:Application Specification
ECAD Model:
3D Model

Description:

RPC-M8-4MS-5.0SH-M8-4FS-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062113004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062113004-005

Detailed Description

Enhance connectivity with our RPC-M8-4MS-5.0SH-M8-4FS-PVC Sensor Cable Assembly, meticulously crafted for seamless performance. Featuring a 5mm cable diameter and a generous 5000mm overall length, this cable ensures flexibility and reach in various applications. Its durable Polyvinyl Chloride (PVC) jacket and shielded construction guarantee optimal signal integrity, while the 24 AWG wire size and 4-position M8 connectors deliver reliable power and data transmission. The straight cable exit angle and plug/receptacle ends make installation a breeze. With a 3A amperage rating and 30VAC/30VDC operating voltage, this cable assembly is not only RoHS compliant but also a dependable solution for your wire management needs. Available in a sleek black design, it's a must-have in any technological setup. Elevate your connectivity with our high-quality Sensor Cable Assembly.