| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062113004-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062113004-007 |
T4062113004-007
| Heilind Number: | AMPT4062113004-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062113004-007 |
| Datasheet: | 3D Model (PDF) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-4MS-10.0SH-M8-4FS-PVC cable assembly. This 10-meter long, shielded cable features M8 connectors on both ends, with 4 positions for seamless connectivity. The durable PVC jacket ensures longevity, while the 24 AWG wire size and 3A amperage rating guarantee reliable performance. With brown, white, blue, and black wires for easy identification, this straight cable with a 5mm diameter is ideal for various industrial applications. Compliant with RoHS regulations, it operates at voltages up to 30 VAC/30 VDC, making it a safe and efficient choice for your wire management needs.

