T4062114004-002

Heilind Number:AMPT4062114004-002
Manufacturer:TE Connectivity
Manufacturer Number:T4062114004-002
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-4MS-1.0SH-M8-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062114004-002
Amperage:3 A
Overall Length:1000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062114004-002

Detailed Description

Experience seamless connectivity with our high-performance Sensor Cable Assembly. This durable and reliable cable features a 1000mm overall length, M8 connectors on both ends, and a 4-position design, perfect for various sensor applications. The shielded PVC jacket ensures optimal signal integrity, while the 24 AWG wire size and 5mm cable diameter guarantee efficient power transmission. With a right-angle cable exit, installation is a breeze, and the distinct wire color coding (brown, white, blue, black) simplifies setup. Operating at 30VAC/30VDC and RoHS compliant, this cable assembly is not only efficient but also environmentally friendly, making it the ideal choice for your connectivity needs. Elevate your connectivity experience with our Sensor Cable Assembly.