| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062114004-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyvinyl Chloride (PVC) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Black |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062114004-003 |
T4062114004-003
| Heilind Number: | AMPT4062114004-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062114004-003 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connectivity with our RPC-M8-4MS-1.5SH-M8-4FR-PVC Cable Assembly. Designed for seamless integration, this 1500mm-long cable features a 4-position M8 connector on each end, ensuring secure and reliable connections. With a 3A amperage rating and shielded construction, it guarantees optimal performance in industrial settings. The PVC jacket offers durability, while the 24 AWG wire size and right-angle cable exit provide flexibility in installation. Compliant with RoHS standards, this assembly is a sustainable choice for your wire management needs. Elevate your system's efficiency with this essential component.

