T4062114004-004

Heilind Number:AMPT4062114004-004
Manufacturer:TE Connectivity
Manufacturer Number:T4062114004-004
Datasheet:3D Model (PDF)
ECAD Model:
3D Model

Description:

RPC-M8-4MS-3.0SH-M8-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062114004-004
Amperage:3 A
Overall Length:3000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062114004-004

Detailed Description

Enhance your connectivity with our high-performance sensor cable assembly, featuring a robust design that ensures reliable power transmission. With a 3A amperage capacity and 24 AWG wire size, this cable is optimized for efficiency. The 3000mm length offers ample reach, while the M8 connectors at both ends guarantee secure attachment. Shielded for added protection, this PVC jacketed cable is suitable for various environments. Its 4-position configuration, color-coded wires (brown, white, blue, black), and right-angle cable exit make installation a breeze. Operating at 30VAC/30VDC and RoHS compliant, it meets industry standards for safety and performance. Perfect for industrial applications, this cable assembly is a versatile solution for your connectivity needs.