T4062114004-005

Heilind Number:AMPT4062114004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062114004-005
Datasheet:3D Model (STP)
ECAD Model:
3D Model

Description:

RPC-M8-4MS-5.0SH-M8-4FR-PVC

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062114004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyvinyl Chloride (PVC)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, White, Blue, Black
Jacket Color:Black
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062114004-005

Detailed Description

Easily connect your devices with our RPC-M8-4MS-5.0SH-M8-4FR-PVC Cable Assembly. With a durable 5mm cable diameter and a generous 5000mm overall length, it provides ample reach for various setups. Featuring M8 connectors on both ends, it ensures a secure and reliable connection. The 4-position design accommodates multiple signals, while the 24 AWG wire size and 3A amperage rating guarantee efficient power transmission. Shielded for optimal signal integrity, it's perfect for sensor applications. The right-angle cable exit offers convenience in tight spaces, and with RoHS compliance, you can trust in its quality and environmental responsibility. Available in a sleek black jacket with color-coded wires, it's easy to install and use in any setting. Upgrade your wire management with this essential component.