| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062123003-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062123003-001 |
T4062123003-001
| Heilind Number: | AMPT4062123003-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062123003-001 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connectivity with our RPC-M8-3MS-0.5SH-M8-3FS-PUR cable assembly, meticulously engineered for optimal performance. Designed with a durable Polyurethane (PUR) jacket and shielded construction, this 500mm cable ensures reliable data transmission in any environment. Featuring M8 connectors on both ends, it offers seamless integration with compatible devices. With three positions and 24 AWG wire size, it's perfect for sensor applications. The straight cable exit angle and gray jacket add to its versatility, while RoHS compliance guarantees eco-friendly operation. Trust in our high-quality cable assembly for efficient and secure connections in industrial settings.

