| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062123003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062123003-002 |
T4062123003-002
| Heilind Number: | AMPT4062123003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062123003-002 |
| Datasheet: | Qualification Test Report |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity with our RPC-M8-3MS-1.0SH-M8-3FS-PUR Sensor Cable Assembly. Featuring a robust Polyurethane jacket and shielded construction, this 1000mm cable ensures reliable performance in industrial settings. The 3A amperage and 24 AWG wire size guarantee efficient power transmission, while the M8 connectors with 3 positions offer seamless integration. With a straight cable exit angle and gray jacket color, this assembly is both functional and visually discreet. Operating at up to 60VAC/60VDC, it meets stringent quality standards for RoHS compliance. Upgrade your wire management setup with this essential component.

