| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062123003-003 |
| Amperage: | 3 A |
| Overall Length: | 1500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062123003-003 |
T4062123003-003
| Heilind Number: | AMPT4062123003-003 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062123003-003 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connection reliability in your industrial applications with this Shielded Sensor Cable Assembly. Measuring 1500mm in length, it features M8 connectors on both ends, each with 3 positions for seamless integration. The durable Polyurethane jacket in gray ensures longevity, while the 24 AWG wire with brown, blue, and black color coding guarantees easy identification. Operating at 60 VAC/60 VDC and RoHS compliant, this cable assembly is a dependable solution for your wire management needs.

