T4062123003-005

Heilind Number:AMPT4062123003-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062123003-005
Datasheet:2D Model (DXF)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-5.0SH-M8-3FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062123003-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062123003-005

Detailed Description

Enhance your connectivity with the RPC-M8-3MS-5.0SH-M8-3FS-PUR Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket, this shielded cable ensures reliable performance in demanding environments. With a 5000mm overall length and a straight cable exit angle, it offers flexibility in installation. The cable, with a 5mm diameter, is suitable for various applications, and its 24 AWG wire size guarantees efficient power transmission. The M8 connectors at each end, one plug and one receptacle, provide secure and seamless connections. In addition, this assembly is RoHS compliant, making it a sustainable choice for your wire management needs. Perfect for industrial settings, it operates at up to 60 VAC/DC, delivering consistent power to your devices. Available in a sleek gray jacket color, it also features wire colors for easy identification. Upgrade your setup with this high-quality Sensor Cable Assembly.