| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062123003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062123003-006 |
T4062123003-006
| Heilind Number: | AMPT4062123003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062123003-006 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity within your system with this high-performance 3-meter Sensor Cable Assembly. Featuring M8 connectors on both ends, this shielded cable ensures reliable data transfer for industrial applications. The Polyurethane jacket provides durability, while the 24 AWG wire size and 3A amperage capacity support efficient power delivery. With a straight cable exit angle and gray jacket color, this cable offers seamless integration into your setup. RoHS compliant and rated for 60VAC/60VDC, it meets safety and environmental standards for peace of mind. Upgrade your wire management with this essential component.

