| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062123003-007 |
| Amperage: | 3 A |
| Overall Length: | 10000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062123003-007 |
T4062123003-007
| Heilind Number: | AMPT4062123003-007 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062123003-007 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect sensors with our RPC-M8-3MS-10.0SH-M8-3FS-PUR Cable Assembly. With a 3A amperage and a durable 10000mm Polyurethane jacket, this shielded cable ensures reliable performance in various environments. The M8 connectors, featuring 3 positions each, provide secure connections, with a straight cable exit angle for convenient installation. Suitable for 24AWG wires in brown, blue, and black colors, this assembly is RoHS compliant and rated for 60VAC/60VDC. Perfect for wire management in industrial settings, it guarantees efficient signal transmission.

