| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062123004-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Straight |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062123004-004 |
T4062123004-004
| Heilind Number: | AMPT4062123004-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062123004-004 |
| Datasheet: | Application Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with our RPC-M8-4MS-3.0SH-M8-4FS-PUR Sensor Cable Assembly. Designed for reliability, this 3000mm cable features a straight exit angle and a sturdy 5mm diameter, perfect for demanding applications. With 4 positions and 24 AWG wire size, it ensures efficient signal transmission. The M8 connectors, with plug and receptacle genders, guarantee a secure fit. Shielded for protection, the cable is RoHS compliant and operates at 30VAC/30VDC. Its polyurethane jacket in sleek gray offers durability, making it an essential component for wire management in any industrial setup.

