T4062123004-005

Heilind Number:AMPT4062123004-005
Manufacturer:TE Connectivity
Manufacturer Number:T4062123004-005
Datasheet:Qualification Test Report
ECAD Model:
3D Model

Description:

RPC-M8-4MS-5.0SH-M8-4FS-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062123004-005
Amperage:3 A
Overall Length:5000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:4
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Straight
Wire Color:Brown, White, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:30 VAC, 30 VDC
SKU:AMPT4062123004-005

Detailed Description

Enhance your sensor connections with our RPC-M8-4MS-5.0SH-M8-4FS-PUR cable assembly, meticulously crafted for optimal performance. Measuring 5000mm in length, this shielded cable features M8 connectors on both ends, ensuring secure and reliable connectivity. With a 3A amperage rating and operating voltage of 30VAC/30VDC, it's suitable for various applications. The 4-position design, 24 AWG wire size, and polyurethane jacket guarantee durability and flexibility. Cable exit angles are straight, accommodating easy installations. Wire colors (brown, white, blue, black) and jacket color (gray) aid in quick identification. RoHS compliance underscores our commitment to quality and environmental responsibility. Perfect for wire management in industrial settings, this assembly is a dependable solution for your connectivity needs.