| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062124003-002 |
| Amperage: | 3 A |
| Overall Length: | 1000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062124003-002 |
T4062124003-002
| Heilind Number: | AMPT4062124003-002 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062124003-002 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity in industrial settings with this robust Sensor Cable Assembly. Featuring a durable Polyurethane (PUR) jacket and shielded construction, it ensures reliable performance in harsh environments. The right-angle cable exit and 1000mm length offer flexibility in installation, while the M8 connectors provide secure connections. With 3A amperage and 24 AWG wire size, it meets demanding power and signal transmission requirements. Suitable for various applications, this cable assembly is RoHS compliant, guaranteeing environmentally friendly operation. Streamline your wire management with this essential component.

