| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062124003-004 |
| Amperage: | 3 A |
| Overall Length: | 3000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062124003-004 |
T4062124003-004
| Heilind Number: | AMPT4062124003-004 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062124003-004 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Power up your connections with our RPC-M8-3MS-3.0SH-M8-3FR-PUR Sensor Cable Assembly. This high-performance cable features a 3 A amperage and is shielded for optimal signal integrity. With an overall length of 3000 mm and M8 connectors on both ends, it offers a secure and reliable connection. The Polyurethane (PUR) jacket provides durability, making it suitable for industrial environments. Measuring 5 mm in diameter and featuring 24 AWG wire, it ensures efficient power transmission. The cable's three positions and right-angle cable exit make it versatile for various applications. RoHS compliant and operating at 60 VAC/60 VDC, this cable assembly is a dependable choice for your connectivity needs.

