| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062124003-005 |
| Amperage: | 3 A |
| Overall Length: | 5000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062124003-005 |
T4062124003-005
| Heilind Number: | AMPT4062124003-005 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062124003-005 |
| Datasheet: | 3D Model (IGS) |
| ECAD Model: |
Specifications
Detailed Description
Easily connect your devices with our RPC-M8-3MS-5.0SH-M8-3FR-PUR Sensor Cable Assembly. This 5-meter cable features M8 connectors on both ends, providing a secure and reliable connection. With three positions and a 3A amperage rating, it's suitable for various applications. The Polyurethane (PUR) jacket ensures durability, while the shielded design minimizes interference. Operating at up to 60VAC/60VDC, it meets RoHS compliance. The 24 AWG wire and right-angle cable exit offer flexibility in installation. With brown, blue, and black wires, and a sleek gray jacket, this cable not only performs well but also looks professional. Ideal for wire management in industrial settings.

