| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062124003-006 |
| Amperage: | 3 A |
| Overall Length: | 7000 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 3 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 60 VAC, 60 VDC |
| SKU: | AMPT4062124003-006 |
T4062124003-006
| Heilind Number: | AMPT4062124003-006 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062124003-006 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your industrial connectivity with our rugged Sensor Cable Assembly. With a 3A amperage and a shielded design, it ensures reliable performance in demanding environments. Measuring 7000mm in overall length and featuring M8 connectors on both ends, it offers seamless integration. The 24 AWG wire size and Polyurethane jacket provide durability, while the right-angle cable exit adds convenience. Suitable for various applications, this gray cable with brown, blue, and black wires is RoHS compliant and operates at up to 60VAC/60VDC. Perfect for wire management in industrial settings.

