T4062124003-007

Heilind Number:AMPT4062124003-007
Manufacturer:TE Connectivity
Manufacturer Number:T4062124003-007
Datasheet:3D Model (IGS)
ECAD Model:
3D Model

Description:

RPC-M8-3MS-10.0SH-M8-3FR-PUR

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T4062124003-007
Amperage:3 A
Overall Length:10000 mm
Connector End 1:M8
Connector End 2:M8
Cable Diameter:5 mm
Number of Positions:3
Jacket Material:Polyurethane (PUR)
Shielded:Yes
Wire Size:24 AWG
Cable Exit Angle:Right Angle
Wire Color:Brown, Blue, Black
Jacket Color:Gray
Connector End 1 Gender:Plug
Connector End 2 Gender:Receptacle
Operating Voltage:60 VAC, 60 VDC
SKU:AMPT4062124003-007

Detailed Description

Power your sensors with our high-performance RPC-M8-3MS-10.0SH-M8-3FR-PUR cable assembly, designed for industrial applications. This shielded, 3 A-rated cable features a rugged Polyurethane (PUR) jacket, ensuring durability in challenging environments. With a generous 10-meter overall length and convenient right angle cable exit, it offers flexibility in installation. The M8 connectors at both ends, with 3 positions each, guarantee a secure and reliable connection. Operating at up to 60 VAC/DC, this RoHS-compliant cable assembly is ideal for powering and signal transmission in industrial automation, robotics, and other demanding settings. Trust in the quality and performance of our cable assembly for seamless sensor connectivity.