| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity T4062124004-001 |
| Amperage: | 3 A |
| Overall Length: | 500 mm |
| Connector End 1: | M8 |
| Connector End 2: | M8 |
| Cable Diameter: | 5 mm |
| Number of Positions: | 4 |
| Jacket Material: | Polyurethane (PUR) |
| Shielded: | Yes |
| Wire Size: | 24 AWG |
| Cable Exit Angle: | Right Angle |
| Wire Color: | Brown, White, Blue, Black |
| Jacket Color: | Gray |
| Connector End 1 Gender: | Plug |
| Connector End 2 Gender: | Receptacle |
| Operating Voltage: | 30 VAC, 30 VDC |
| SKU: | AMPT4062124004-001 |
T4062124004-001
| Heilind Number: | AMPT4062124004-001 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | T4062124004-001 |
| Datasheet: | 2D Model (DXF) |
| ECAD Model: |
Specifications
Detailed Description
Enhance your sensor connections with our RPC-M8-4MS-0.5SH-M8-4FR-PUR Cable Assembly, meticulously crafted for performance and durability. Featuring a shielded design and Polyurethane (PUR) jacket, it ensures reliable operation in demanding environments. With four positions and 24 AWG wire size, it guarantees efficient power delivery, while the 500mm length offers flexibility in installation. The M8 connectors at each end, with a right-angle cable exit, provide secure and space-saving connections. RoHS compliant and rated for 3A and 30VAC/30VDC, this cable assembly meets stringent standards for quality and safety. Elevate your wire management with this essential component for seamless data transmission.

